Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AR0805JR-07100RL | |
|---|---|
DigiKey Part Number | AR0805JR-07100RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07100RL |
Description | RES SMD 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07100RL | YAGEO | 38.837 | YAG3689CT-ND | 0,08000 € | Upgrade |
| AC0805JR-07100RL | YAGEO | 8.219 | YAG3757CT-ND | 0,08000 € | Upgrade |
| AF0805FR-07100RL | YAGEO | 3.950 | 13-AF0805FR-07100RLCT-ND | 0,10000 € | Upgrade |
| AF0805JR-07100RL | YAGEO | 2.349 | 13-AF0805JR-07100RLCT-ND | 0,08000 € | Upgrade |
| AR0805FR-07100RL | YAGEO | 4.834 | 13-AR0805FR-07100RLCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05722 € | 286,10 € |
| Unit Price without VAT: | 0,05722 € |
|---|---|
| Unit Price with VAT: | 0,06924 € |








