Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-07113RL | |
|---|---|
DigiKey Part Number | AR0805FR-07113RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-07113RL |
Description | RES SMD 113 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-07113RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805DR-07113RL | YAGEO | 0 | RC0805DR-07113RL-ND | 0,01298 € | Upgrade |
| RC2012F1130CS | Samsung Electro-Mechanics | 0 | RC2012F1130CS-ND | 0,01319 € | Direct |
| RCS2012F1130CS | Samsung Electro-Mechanics | 0 | RCS2012F1130CS-ND | 0,00925 € | Upgrade |
| CRCW0805113RFKEA | Vishay Dale | 23.004 | 541-113CCT-ND | 0,08000 € | Similar |
| CRCW0805113RFKEAHP | Vishay Dale | 0 | CRCW0805113RFKEAHP-ND | 0,02644 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06877 € | 343,85 € |
| Unit Price without VAT: | 0,06877 € |
|---|---|
| Unit Price with VAT: | 0,08321 € |










