AF2010JK-07160KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,03622 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03640 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03201 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02467 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03750 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08370 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03134 €
Datasheet
160 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-07160KL

DigiKey Part Number
AF2010JK-07160KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-07160KL
Description
RES SMD 160K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-07160KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07160KLYAGEO0AC2010FK-07160KL-ND0,03622 €Similar
AC2010JK-07160KLYAGEO0AC2010JK-07160KL-ND0,03640 €Similar
RC2010FK-07160KLYAGEO0RC2010FK-07160KL-ND0,03201 €Similar
RC2010JK-07160KLYAGEO0RC2010JK-07160KL-ND0,02467 €Similar
CRCW2010160KFKEFVishay Dale0CRCW2010160KFKEF-ND0,03750 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06922 €276,88 €
Manufacturers Standard Package
Unit Price without VAT:0,06922 €
Unit Price with VAT:0,08376 €