120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07120RL

DigiKey Part Number
13-AF1206FR-07120RLTR-ND - Tape & Reel (TR)
13-AF1206FR-07120RLCT-ND - Cut Tape (CT)
13-AF1206FR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-07120RL
Description
RES SMD 120 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07120RLYAGEO58.318YAG3810CT-ND0,09000 €Similar
RC1206FR-07120RLYAGEO95.070311-120FRCT-ND0,08000 €Similar
CR1206-FX-1200ELFBourns Inc.58.318CR1206-FX-1200ELFCT-ND0,08000 €Similar
CRCW1206120RFKEAVishay Dale19.345541-120FCT-ND0,09000 €Similar
CRCW1206120RFKEAHPVishay Dale24.711CRCW1206120RFKEAHPCT-ND0,23000 €Similar
In-Stock: 4.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04920 €1,23 €
500,04140 €2,07 €
1000,03500 €3,50 €
2500,02880 €7,20 €
5000,02520 €12,60 €
1.0000,02238 €22,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01686 €84,30 €
10.0000,01562 €156,20 €
15.0000,01501 €225,15 €
25.0000,01436 €359,00 €
35.0000,01399 €489,65 €
50.0000,01364 €682,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €