AF0201JR-0747KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 109.052
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 17.253
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 5.187
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 406.731
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 9.281
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 57
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 25.570
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 317.874
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 68.717
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.920
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00419 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-0747KL

DigiKey Part Number
AF0201JR-0747KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-0747KL
Description
RES SMD 47K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0747KLYAGEO109.052YAG3425CT-ND0,08000 €Similar
AC0201JR-0747KLYAGEO17.25313-AC0201JR-0747KLCT-ND0,08000 €Similar
RC0201DR-0747KLYAGEO5.18713-RC0201DR-0747KLCT-ND0,14000 €Similar
RC0201FR-0747KLYAGEO406.731311-47KMCT-ND0,08000 €Similar
RC0201JR-0747KLYAGEO9.281311-47KNCT-ND0,08000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01199 €119,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01199 €
Unit Price with VAT:0,01451 €