
AC2512FK-0745R3L | |
|---|---|
DigiKey Part Number | YAG5595TR-ND - Tape & Reel (TR) YAG5595CT-ND - Cut Tape (CT) YAG5595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0745R3L |
Description | RES SMD 45.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0745R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10176 € | 25,44 € |
| 500 | 0,09308 € | 46,54 € |
| 1.000 | 0,08618 € | 86,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07199 € | 287,96 € |
| 8.000 | 0,06871 € | 549,68 € |
| 12.000 | 0,06711 € | 805,32 € |
| 20.000 | 0,06538 € | 1.307,60 € |
| 28.000 | 0,06438 € | 1.802,64 € |
| 40.000 | 0,06345 € | 2.538,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

