
AC2512FK-07240RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07240RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07240RLCT-ND - Cut Tape (CT) 13-AC2512FK-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07240RL |
Description | RES SMD 240 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07240RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-07240RL | YAGEO | 12.657 | 13-RC2512FK-07240RLCT-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09236 € | 46,18 € |
| 1.000 | 0,08549 € | 85,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07142 € | 285,68 € |
| 8.000 | 0,06816 € | 545,28 € |
| 12.000 | 0,06658 € | 798,96 € |
| 20.000 | 0,06486 € | 1.297,20 € |
| 28.000 | 0,06387 € | 1.788,36 € |
| 40.000 | 0,06294 € | 2.517,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

