Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-07187RL | |
|---|---|
DigiKey Part Number | AC2512FK-07187RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07187RL |
Description | RES SMD 187 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07187RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-07187RL | YAGEO | 0 | RC2512FK-07187RL-ND | 0,05116 € | Upgrade |
| CRCW2512187RFKEG | Vishay Dale | 801 | 541-187AFCT-ND | 0,24000 € | Upgrade |
| CRCW2512187RFKTG | Vishay Dale | 0 | CRCW2512187RFKTG-ND | 0,12820 € | Upgrade |
| ERJ-1TNF1870U | Panasonic Industry | 0 | ERJ-1TNF1870U-ND | 0,20759 € | Upgrade |
| RMCF2512FT187R | Stackpole Electronics Inc | 0 | RMCF2512FT187R-ND | 0,03802 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07142 € | 285,68 € |
| Unit Price without VAT: | 0,07142 € |
|---|---|
| Unit Price with VAT: | 0,08642 € |








