
AC2010JK-07150RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-07150RLTR-ND - Tape & Reel (TR) 13-AC2010JK-07150RLCT-ND - Cut Tape (CT) 13-AC2010JK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07150RL |
Description | RES SMD 150 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07150RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06530 € | 6,53 € |
| 250 | 0,05532 € | 13,83 € |
| 500 | 0,04958 € | 24,79 € |
| 1.000 | 0,04504 € | 45,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03640 € | 145,60 € |
| 8.000 | 0,03425 € | 274,00 € |
| 12.000 | 0,03321 € | 398,52 € |
| 20.000 | 0,03208 € | 641,60 € |
| 28.000 | 0,03143 € | 880,04 € |
| 40.000 | 0,03081 € | 1.232,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

