
AC2010FK-072KL | |
|---|---|
DigiKey Part Number | YAG4011TR-ND - Tape & Reel (TR) YAG4011CT-ND - Cut Tape (CT) YAG4011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-072KL |
Description | RES SMD 2K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-072KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,05504 € | 13,76 € |
| 500 | 0,04934 € | 24,67 € |
| 1.000 | 0,04482 € | 44,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03622 € | 144,88 € |
| 8.000 | 0,03408 € | 272,64 € |
| 12.000 | 0,03303 € | 396,36 € |
| 20.000 | 0,03190 € | 638,00 € |
| 28.000 | 0,03126 € | 875,28 € |
| 40.000 | 0,03065 € | 1.226,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

