
AC1218FK-07301RL | |
|---|---|
DigiKey Part Number | 13-AC1218FK-07301RLTR-ND - Tape & Reel (TR) 13-AC1218FK-07301RLCT-ND - Cut Tape (CT) 13-AC1218FK-07301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218FK-07301RL |
Description | RES 301 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10292 € | 25,73 € |
| 500 | 0,09416 € | 47,08 € |
| 1.000 | 0,08723 € | 87,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07294 € | 291,76 € |
| 8.000 | 0,06965 € | 557,20 € |
| 12.000 | 0,06804 € | 816,48 € |
| 20.000 | 0,06630 € | 1.326,00 € |
| 28.000 | 0,06530 € | 1.828,40 € |
| 40.000 | 0,06436 € | 2.574,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

