
AC1210JR-07430RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07430RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07430RLCT-ND - Cut Tape (CT) 13-AC1210JR-07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07430RL |
Description | RES SMD 430 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07430RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04324 € | 10,81 € |
| 500 | 0,03844 € | 19,22 € |
| 1.000 | 0,03462 € | 34,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02692 € | 134,60 € |
| 10.000 | 0,02525 € | 252,50 € |
| 15.000 | 0,02443 € | 366,45 € |
| 25.000 | 0,02355 € | 588,75 € |
| 35.000 | 0,02305 € | 806,75 € |
| 50.000 | 0,02257 € | 1.128,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

