AC1210JKNPOCBN103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 786
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.235
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.206
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 950
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 834
Unit Price: 1,16000 €
Datasheet
New at DigiKey
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JKNPOCBN103

DigiKey Part Number
13-AC1210JKNPOCBN103TR-ND - Tape & Reel (TR)
13-AC1210JKNPOCBN103CT-ND - Cut Tape (CT)
13-AC1210JKNPOCBN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JKNPOCBN103
Description
CAP CER 1210 NPO 10NF 5% 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS1210JKNPOCBN103YAGEO013-AS1210JKNPOCBN103CT-ND1,38000 €Parametric Equivalent
CC1210JKNPOCBN103YAGEO78613-CC1210JKNPOCBN103CT-ND0,76000 €Parametric Equivalent
C1210C103JDGACAUTOKEMET2.235399-20932-1-ND1,84000 €Parametric Equivalent
C1210C103JDGACTUKEMET2.206399-20941-1-ND1,85000 €Parametric Equivalent
C3225C0G3A103J250ACTDK0445-174780-1-ND1,44000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61400 €6,14 €
500,48080 €24,04 €
1000,44000 €44,00 €
5000,37086 €185,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34948 €349,48 €
2.0000,33188 €663,76 €
3.0000,32306 €969,18 €
5.0000,31329 €1.566,45 €
7.0000,30757 €2.152,99 €
10.0000,30207 €3.020,70 €
12.0000,29947 €3.593,64 €
24.0000,29069 €6.976,56 €
25.0000,29023 €7.255,75 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €