AC1210FR-07887KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01749 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03221 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02875 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05318 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.000
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10582 €
Datasheet
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07887KL

DigiKey Part Number
AC1210FR-07887KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-07887KL
Description
RES SMD 887K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07887KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-07887KLYAGEO0RC1210FR-07887KL-ND0,01749 €Upgrade
AF1210FR-07887KLYAGEO0AF1210FR-07887KL-ND0,03221 €Similar
CRCW1210887KFKEAVishay Dale0CRCW1210887KFKEA-ND0,02875 €Upgrade
CRCW1210887KFKTAVishay Dale0CRCW1210887KFKTA-ND0,05318 €Upgrade
ERJ-14NF8873UPanasonic Industry10.000P887KAACT-ND0,26000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03098 €154,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03098 €
Unit Price with VAT:0,03749 €