AC1210FR-073K65L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.014
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03247 €
Datasheet

Upgrade


Vishay Dale
In Stock: 670
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06042 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.510
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.045
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10667 €
Datasheet
3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-073K65L

DigiKey Part Number
YAG5460TR-ND - Tape & Reel (TR)
YAG5460CT-ND - Cut Tape (CT)
YAG5460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-073K65L
Description
RES SMD 3.65K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-073K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-073K65LYAGEO1.01413-RC1210FR-073K65LCT-ND0,14000 €Upgrade
AF1210FR-073K65LYAGEO0AF1210FR-073K65L-ND0,03247 €Similar
CRCW12103K65FKEAVishay Dale670541-3.65KAACT-ND0,18000 €Upgrade
CRCW12103K65FKTAVishay Dale0CRCW12103K65FKTA-ND0,06042 €Upgrade
ERJ-14NF3651UPanasonic Industry1.510P3.65KAACT-ND0,27000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10000 €1,00 €
250,07960 €1,99 €
500,06780 €3,39 €
1000,05880 €5,88 €
2500,04952 €12,38 €
5000,04422 €22,11 €
1.0000,04002 €40,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03141 €157,05 €
10.0000,02957 €295,70 €
15.0000,02867 €430,05 €
25.0000,02769 €692,25 €
35.0000,02713 €949,55 €
50.0000,02660 €1.330,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €