910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07910RL

DigiKey Part Number
YAG3984TR-ND - Tape & Reel (TR)
YAG3984CT-ND - Cut Tape (CT)
YAG3984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07910RL
Description
RES SMD 910 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07910RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-07910RLYAGEO152.600311-910ERCT-ND0,08000 €Similar
AC1206FR-07910RLYAGEO2.70213-AC1206FR-07910RLCT-ND0,09000 €Parametric Equivalent
CR1206-FX-9100ELFBourns Inc.27.518118-CR1206-FX-9100ELFCT-ND0,08000 €Similar
CRCW1206910RFKEAVishay Dale14.435541-910FCT-ND0,09000 €Similar
CRCW1206910RFKEAHPVishay Dale21.306541-CRCW1206910RFKEAHPCT-ND0,25000 €Similar
In-Stock: 9.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
250,03040 €0,76 €
500,02500 €1,25 €
1000,02080 €2,08 €
2500,01664 €4,16 €
5000,01428 €7,14 €
1.0000,01241 €12,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00891 €44,55 €
10.0000,00810 €81,00 €
15.0000,00771 €115,65 €
25.0000,00728 €182,00 €
35.0000,00704 €246,40 €
50.0000,00680 €340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €