
AC1206FR-7W1K5L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W1K5LTR-ND - Tape & Reel (TR) 13-AC1206FR-7W1K5LCT-ND - Cut Tape (CT) 13-AC1206FR-7W1K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W1K5L |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02484 € | 6,21 € |
| 500 | 0,02164 € | 10,82 € |
| 1.000 | 0,01909 € | 19,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01419 € | 70,95 € |
| 10.000 | 0,01308 € | 130,80 € |
| 15.000 | 0,01254 € | 188,10 € |
| 25.000 | 0,01196 € | 299,00 € |
| 35.000 | 0,01162 € | 406,70 € |
| 50.000 | 0,01131 € | 565,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

