
AC1206FR-0739KL | |
|---|---|
DigiKey Part Number | YAG3871TR-ND - Tape & Reel (TR) YAG3871CT-ND - Cut Tape (CT) YAG3871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0739KL |
Description | RES SMD 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0739KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,01856 € | 4,64 € |
| 500 | 0,01598 € | 7,99 € |
| 1.000 | 0,01396 € | 13,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01012 € | 50,60 € |
| 10.000 | 0,00923 € | 92,30 € |
| 15.000 | 0,00880 € | 132,00 € |
| 25.000 | 0,00834 € | 208,50 € |
| 35.000 | 0,00807 € | 282,45 € |
| 50.000 | 0,00782 € | 391,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

