
AC1206FR-07301KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07301KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07301KLCT-ND - Cut Tape (CT) 13-AC1206FR-07301KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07301KL |
Description | RES SMD 301K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07301KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3013ELF | Bourns Inc. | 11.049 | CR1206-FX-3013ELFCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01610 € | 8,05 € |
| 1.000 | 0,01407 € | 14,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01020 € | 51,00 € |
| 10.000 | 0,00931 € | 93,10 € |
| 15.000 | 0,00887 € | 133,05 € |
| 25.000 | 0,00841 € | 210,25 € |
| 35.000 | 0,00814 € | 284,90 € |
| 50.000 | 0,00788 € | 394,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

