Upgrade
Similar
Direct
Similar
Similar
Similar

AC1206FR-071R54L | |
|---|---|
DigiKey Part Number | AC1206FR-071R54L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R54L |
Description | RES SMD 1.54 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R54L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-071R54L | YAGEO | 0 | AA1206FR-071R54L-ND | 0,04906 € | Upgrade |
| RC1206FR-071R54L | YAGEO | 0 | 311-1.54FRTR-ND | 0,01586 € | Similar |
| RK73H2BTTD1R54F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD1R54FCT-ND | 0,00836 € | Direct |
| CRCW12061R54FNEA | Vishay Dale | 0 | 541-1.54FTR-ND | 0,01334 € | Similar |
| CRCW12061R54FNTA | Vishay Dale | 0 | CRCW12061R54FNTA-ND | 0,01688 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01786 € | 89,30 € |
| Unit Price without VAT: | 0,01786 € |
|---|---|
| Unit Price with VAT: | 0,02161 € |






