AF1206FR-071ML is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 38.545
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 8.893
Unit Price: 0,16000 €
Datasheet

Similar


YAGEO
In Stock: 189.458
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.389
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 133.461
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 32.353
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Dale
In Stock: 54.809
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 47.280
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 18.148
Unit Price: 0,37000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 106.521
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-071ML

DigiKey Part Number
13-AF1206FR-071MLTR-ND - Tape & Reel (TR)
13-AF1206FR-071MLCT-ND - Cut Tape (CT)
13-AF1206FR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-071ML
Description
RES SMD 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071MLYAGEO38.545YAG3832CT-ND0,09000 €Similar
RC1206DR-071MLYAGEO8.89313-RC1206DR-071MLCT-ND0,16000 €Similar
RC1206FR-071MLYAGEO189.458311-1.00MFRCT-ND0,08000 €Similar
CHV1206-FX-1004ELFBourns Inc.0CHV1206-FX-1004ELFCT-ND0,15000 €Similar
CR1206-FX-1004ELFBourns Inc.6.389CR1206-FX-1004ELFCT-ND0,08000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04920 €1,23 €
500,04140 €2,07 €
1000,03500 €3,50 €
2500,02880 €7,20 €
5000,02520 €12,60 €
1.0000,02238 €22,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01787 €89,35 €
10.0000,01655 €165,50 €
15.0000,01592 €238,80 €
25.0000,01522 €380,50 €
35.0000,01483 €519,05 €
50.0000,01445 €722,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €