2.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-072K74L

DigiKey Part Number
13-AC0805FR-072K74LTR-ND - Tape & Reel (TR)
13-AC0805FR-072K74LCT-ND - Cut Tape (CT)
13-AC0805FR-072K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-072K74L
Description
RES SMD 2.74K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-072K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-072K74LYAGEO20.900311-2.74KCRCT-ND0,08000 €Similar
CRCW08052K74FKEAVishay Dale16.027541-2.74KCCT-ND0,08000 €Similar
CRCW08052K74FKEAHPVishay Dale7.499541-CRCW08052K74FKEAHPCT-ND0,18000 €Similar
CRCW08052K74FKTAVishay Dale1.889541-CRCW08052K74FKTACT-ND0,14000 €Similar
ERJ-6ENF2741VPanasonic Industry17.840P2.74KCCT-ND0,10000 €Similar
In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01940 €0,97 €
1000,01600 €1,60 €
2500,01260 €3,15 €
5000,01070 €5,35 €
1.0000,00920 €9,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00644 €32,20 €
10.0000,00579 €57,90 €
15.0000,00547 €82,05 €
25.0000,00513 €128,25 €
35.0000,00494 €172,90 €
50.0000,00475 €237,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €