
AC0612FR-0727RL | |
|---|---|
DigiKey Part Number | 13-AC0612FR-0727RLTR-ND - Tape & Reel (TR) 13-AC0612FR-0727RLCT-ND - Cut Tape (CT) 13-AC0612FR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-0727RL |
Description | RES 27 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03472 € | 8,68 € |
| 500 | 0,03062 € | 15,31 € |
| 1.000 | 0,02737 € | 27,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02092 € | 104,60 € |
| 10.000 | 0,01950 € | 195,00 € |
| 15.000 | 0,01881 € | 282,15 € |
| 25.000 | 0,01806 € | 451,50 € |
| 35.000 | 0,01763 € | 617,05 € |
| 50.000 | 0,01722 € | 861,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

