
AC0603FR-102K7L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-102K7LTR-ND - Tape & Reel (TR) 13-AC0603FR-102K7LCT-ND - Cut Tape (CT) 13-AC0603FR-102K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-102K7L |
Description | RES 2.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-102K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,00880 € | 2,20 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00625 € | 6,25 € |
| 5.000 | 0,00448 € | 22,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00374 € | 37,40 € |
| 20.000 | 0,00336 € | 67,20 € |
| 30.000 | 0,00318 € | 95,40 € |
| 50.000 | 0,00297 € | 148,50 € |
| 70.000 | 0,00286 € | 200,20 € |
| 100.000 | 0,00275 € | 275,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

