
AC0603FR-0722KL | |
|---|---|
DigiKey Part Number | 311-22KLDTR-ND - Tape & Reel (TR) 311-22KLDCT-ND - Cut Tape (CT) 311-22KLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0722KL |
Description | RES SMD 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0722KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-1322KL | YAGEO | 16.810 | 13-AC0603FR-1322KLCT-ND | 0,08000 € | Parametric Equivalent |
| RK73H1JTTD2202F | KOA Speer Electronics, Inc. | 701.740 | 2019-RK73H1JTTD2202FCT-ND | 0,08000 € | Direct |
| CRGCQ0603F22K | TE Connectivity Passive Product | 158.756 | A129704CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,00880 € | 2,20 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00625 € | 6,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00422 € | 21,10 € |
| 10.000 | 0,00374 € | 37,40 € |
| 15.000 | 0,00351 € | 52,65 € |
| 25.000 | 0,00326 € | 81,50 € |
| 35.000 | 0,00311 € | 108,85 € |
| 50.000 | 0,00297 € | 148,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

