127 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07127RL

DigiKey Part Number
13-RT0603FRE07127RLTR-ND - Tape & Reel (TR)
13-RT0603FRE07127RLCT-ND - Cut Tape (CT)
13-RT0603FRE07127RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07127RL
Description
RES SMD 127 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07127RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRD07127RLYAGEO2.439311-2340-1-ND0,08000 €Upgrade
ERA-3AEB1270VPanasonic Industry13.717P127DBCT-ND0,08000 €Upgrade
RP73PF1J127RBTDFTE Connectivity Passive Product53A110022CT-ND0,25000 €Upgrade
In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01000 €0,10 €
250,00920 €0,23 €
500,00880 €0,44 €
1000,00830 €0,83 €
2500,00776 €1,94 €
5000,00730 €3,65 €
1.0000,00690 €6,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00609 €30,45 €
10.0000,00579 €57,90 €
15.0000,00562 €84,30 €
25.0000,00543 €135,75 €
35.0000,00532 €186,20 €
50.0000,00520 €260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €