
AC0603CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN1R8TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN1R8CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN1R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R8B4T2A | KYOCERA AVX | 0 | 06031A1R8B4T2A-ND | 0,12442 € | Upgrade |
| 06035A1R8B4T2A | KYOCERA AVX | 0 | 06035A1R8B4T2A-ND | 0,13138 € | Upgrade |
| CL10C1R8CB81PNC | Samsung Electro-Mechanics | 1 | 1276-6539-1-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02155 € | 21,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01677 € | 67,08 € |
| 8.000 | 0,01538 € | 123,04 € |
| 12.000 | 0,01468 € | 176,16 € |
| 20.000 | 0,01391 € | 278,20 € |
| 28.000 | 0,01346 € | 376,88 € |
| 40.000 | 0,01303 € | 521,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

