
AC0402FR-07768KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07768KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07768KLCT-ND - Cut Tape (CT) 13-AC0402FR-07768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07768KL |
Description | RES SMD 768K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07768KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00970 € | 0,97 € |
| 250 | 0,00744 € | 1,86 € |
| 500 | 0,00618 € | 3,09 € |
| 1.000 | 0,00520 € | 5,20 € |
| 5.000 | 0,00366 € | 18,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00304 € | 30,40 € |
| 20.000 | 0,00271 € | 54,20 € |
| 30.000 | 0,00255 € | 76,50 € |
| 50.000 | 0,00238 € | 119,00 € |
| 70.000 | 0,00228 € | 159,60 € |
| 100.000 | 0,00219 € | 219,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

