AC0402FR-07294RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 56.052
Unit Price: 0,08000 €
Datasheet

Direct


Bourns Inc.
In Stock: 41.548
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.958
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9.810
Unit Price: 0,14000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 37.268
Unit Price: 0,08000 €
Datasheet
294 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07294RL

DigiKey Part Number
AC0402FR-07294RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0402FR-07294RL
Description
RES SMD 294 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
294 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07294RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-07294RLYAGEO56.052YAG3093CT-ND0,08000 €Upgrade
CR0402-FX-2940GLFBourns Inc.41.548118-CR0402-FX-2940GLFCT-ND0,08000 €Direct
CRCW0402294RFKEDVishay Dale2.958541-294LCT-ND0,08000 €Upgrade
CRCW0402294RFKTDVishay Dale9.810541-CRCW0402294RFKTDCT-ND0,14000 €Upgrade
RC1005F2940CSSamsung Electro-Mechanics01276-3973-2-ND0,00479 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00304 €30,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00304 €
Unit Price with VAT:0,00368 €