AC0201FR-077K68L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.233
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.638
Unit Price: 0,08000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 23.980
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.420
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 69.861
Unit Price: 0,08000 €
Datasheet
7.68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-077K68L

DigiKey Part Number
13-AC0201FR-077K68LTR-ND - Tape & Reel (TR)
13-AC0201FR-077K68LCT-ND - Cut Tape (CT)
13-AC0201FR-077K68LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-077K68L
Description
RES SMD 7.68K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-077K68L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02017K68FNEDVishay Dale14.233541-CRCW02017K68FNEDCT-ND0,09000 €Direct
ERJ-1GEF7681CPanasonic Industry4.638P7.68KABCT-ND0,08000 €Direct
RK73H1HTTC7681FKOA Speer Electronics, Inc.23.9802019-RK73H1HTTC7681FCT-ND0,08000 €Direct
RMCF0201FT7K68Stackpole Electronics Inc9.420738-RMCF0201FT7K68CT-ND0,09000 €Direct
ERJ-1GNF7681CPanasonic Industry69.861P123155CT-ND0,08000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02280 €1,14 €
1000,01900 €1,90 €
2500,01508 €3,77 €
5000,01290 €6,45 €
1.0000,01117 €11,17 €
5.0000,00843 €42,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00720 €72,00 €
20.0000,00660 €132,00 €
30.0000,00631 €189,30 €
50.0000,00600 €300,00 €
70.0000,00582 €407,40 €
100.0000,00565 €565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €