Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-07576KL | |
|---|---|
DigiKey Part Number | AC0201FR-07576KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07576KL |
Description | RES SMD 576K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07576KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07576KL | YAGEO | 6.256 | YAG2733CT-ND | 0,08000 € | Upgrade |
| CRCW0201576KFNED | Vishay Dale | 4.550 | 541-CRCW0201576KFNEDCT-ND | 0,08000 € | Direct |
| RK73H1HTTC5763F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC5763FTR-ND | 0,00767 € | Direct |
| RMCF0201FT576K | Stackpole Electronics Inc | 20.000 | 738-RMCF0201FT576KCT-ND | 0,08000 € | Direct |
| ERJ-1GNF5763C | Panasonic Industry | 32.410 | P123087CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00691 € | 69,10 € |
| Unit Price without VAT: | 0,00691 € |
|---|---|
| Unit Price with VAT: | 0,00836 € |






