AC0201FR-072K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 383
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 3.491
Unit Price: 0,08000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,00948 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 400
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 34.784
Unit Price: 0,08000 €
Datasheet
2.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-072K8L

DigiKey Part Number
AC0201FR-072K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-072K8L
Description
RES SMD 2.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-072K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-072K8LYAGEO383YAG2583CT-ND0,08000 €Upgrade
CRCW02012K80FNEDVishay Dale3.491541-CRCW02012K80FNEDCT-ND0,08000 €Direct
RK73H1HTTC2801FKOA Speer Electronics, Inc.02019-RK73H1HTTC2801FTR-ND0,00948 €Direct
RMCF0201FT2K80Stackpole Electronics Inc400738-RMCF0201FT2K80CT-ND0,08000 €Direct
ERJ-1GNF2801CPanasonic Industry34.784P122897CT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00691 €69,10 €
Manufacturers Standard Package
Unit Price without VAT:0,00691 €
Unit Price with VAT:0,00836 €