2.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-072K1L

DigiKey Part Number
YAG5187TR-ND - Tape & Reel (TR)
YAG5187CT-ND - Cut Tape (CT)
YAG5187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-072K1L
Description
RES SMD 2.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-072K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-072K1LYAGEO38.630YAG2569CT-ND0,08000 €Upgrade
CRCW02012K10FNEDVishay Dale4.219541-CRCW02012K10FNEDCT-ND0,08000 €Direct
ERJ-1GEF2101CPanasonic Industry42.903P2.10KABCT-ND0,08000 €Direct
RK73H1HTTC2101FKOA Speer Electronics, Inc.14.7272019-RK73H1HTTC2101FCT-ND0,08000 €Direct
RMCF0201FT2K10Stackpole Electronics Inc19.981RMCF0201FT2K10CT-ND0,08000 €Direct
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02280 €1,14 €
1000,01900 €1,90 €
2500,01508 €3,77 €
5000,01290 €6,45 €
1.0000,01117 €11,17 €
5.0000,00843 €42,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00720 €72,00 €
20.0000,00660 €132,00 €
30.0000,00631 €189,30 €
50.0000,00600 €300,00 €
70.0000,00582 €407,40 €
100.0000,00565 €565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €