AC0201FR-07270KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 41.871
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01562 €
Datasheet

Direct


Vishay Dale
In Stock: 4.904
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 91
Unit Price: 0,08000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 13.179
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.693
Unit Price: 0,08000 €
Datasheet
270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07270KL

DigiKey Part Number
AC0201FR-07270KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07270KL
Description
RES SMD 270K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07270KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07270KLYAGEO41.871YAG2548CT-ND0,08000 €Upgrade
AF0201FR-07270KLYAGEO0AF0201FR-07270KL-ND0,01562 €Similar
CRCW0201270KFNEDVishay Dale4.904541-CRCW0201270KFNEDCT-ND0,08000 €Direct
ERJ-1GEF2703CPanasonic Industry9110-ERJ-1GEF2703CCT-ND0,08000 €Direct
RK73H1HTTC2703FKOA Speer Electronics, Inc.13.1792019-RK73H1HTTC2703FCT-ND0,08000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00720 €72,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00720 €
Unit Price with VAT:0,00871 €