Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-0711R3L | |
|---|---|
DigiKey Part Number | AC0201FR-0711R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0711R3L |
Description | RES SMD 11.3 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0711R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0711R3L | YAGEO | 28.283 | YAG2389CT-ND | 0,08000 € | Upgrade |
| CR0201-FW-11R3GLF | Bourns Inc. | 0 | CR0201-FW-11R3GLF-ND | 0,00312 € | Direct |
| CRCW020111R3FNED | Vishay Dale | 0 | CRCW020111R3FNED-ND | 0,00607 € | Direct |
| RK73H1HTTC11R3F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC11R3FTR-ND | 0,00767 € | Direct |
| RMCF0201FT11R3 | Stackpole Electronics Inc | 1.400 | 738-RMCF0201FT11R3CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00691 € | 69,10 € |
| Unit Price without VAT: | 0,00691 € |
|---|---|
| Unit Price with VAT: | 0,00836 € |







