Similar
Similar
Similar
Similar

AA1218JK-072R7L | |
|---|---|
DigiKey Part Number | AA1218JK-072R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1218JK-072R7L |
Description | RES SMD 2.7 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1218JK-072R7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1218JK-072R7L | YAGEO | 0 | AC1218JK-072R7L-ND | 0,04894 € | Similar |
| RC1218FK-072R7L | YAGEO | 1.729 | 13-RC1218FK-072R7LCT-ND | 0,55000 € | Similar |
| RC1218JK-072R7L | YAGEO | 530 | 13-RC1218JK-072R7LCT-ND | 0,41000 € | Similar |
| RCL12182R70JNEK | Vishay Dale | 0 | RCL12182R70JNEK-ND | 0,10043 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13301 € | 532,04 € |
| Unit Price without VAT: | 0,13301 € |
|---|---|
| Unit Price with VAT: | 0,16094 € |




