Direct
Direct
Direct
Direct
Direct
Upgrade

9C12063A6654FKHFT | |
|---|---|
DigiKey Part Number | 311-6.65MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A6654FKHFT |
Description | RES SMD 6.65M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A6654FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-076M65L | YAGEO | 2.605 | 311-6.65MFRCT-ND | 0,08000 € | Direct |
| CRCW12066M65FKEA | Vishay Dale | 0 | 541-6.65MFTR-ND | 0,00922 € | Direct |
| CRCW12066M65FKEAC | Vishay Dale | 0 | CRCW12066M65FKEAC-ND | 0,00767 € | Direct |
| CRCW12066M65FKEBC | Vishay Dale | 0 | CRCW12066M65FKEBC-ND | 0,00767 € | Direct |
| CRCW12066M65FKTA | Vishay Dale | 0 | CRCW12066M65FKTA-ND | 0,02046 € | Direct |



