Direct
Direct
Direct
Upgrade

9C08052A5764FKHFT | |
|---|---|
DigiKey Part Number | 311-5.76MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A5764FKHFT |
Description | RES SMD 5.76M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5.76 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A5764FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-075M76L | YAGEO | 5.732 | 311-5.76MCRCT-ND | 0,08000 € | Direct |
| CRCW08055M76FKEA | Vishay Dale | 0 | 541-5.76MCTR-ND | 0,00715 € | Direct |
| CRCW08055M76FKTA | Vishay Dale | 0 | CRCW08055M76FKTA-ND | 0,01860 € | Direct |
| CRCW08055M76FKEB | Vishay Dale | 0 | CRCW08055M76FKEB-ND | 0,00635 € | Upgrade |



