9C08052A3164FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 7.660
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 21.036
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01860 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet
3.16 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A3164FKHFT

DigiKey Part Number
311-3.16MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A3164FKHFT
Description
RES SMD 3.16M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
3.16 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A3164FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-073M16LYAGEO7.660311-3.16MCRCT-ND0,08000 €Direct
CRCW08053M16FKEAVishay Dale21.036541-3.16MCCT-ND0,08000 €Direct
CRCW08053M16FKTAVishay Dale0CRCW08053M16FKTA-ND0,01860 €Direct
CRCW08053M16FKEBVishay Dale0CRCW08053M16FKEB-ND0,00635 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes