
BK16-1000-SZ | |
|---|---|
DigiKey Part Number | 13-BK16-1000-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK16-1000-SZ |
Description | PTC RESET FUSE 16V 10A RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 11 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.709" L x 0.122" W (18.00mm x 3.10mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 1.083" (27.50mm) |
Current - Trip (It) 20 A | Lead Spacing 0.413" (10.50mm) |
Current - Max 100 A | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21846 € | 436,92 € |
| Unit Price without VAT: | 0,21846 € |
|---|---|
| Unit Price with VAT: | 0,26434 € |

