Direct



SMCJ26CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ26CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-AT/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16506 € | 82,53 € |
| 1.000 | 0,14993 € | 149,93 € |
| 1.500 | 0,14214 € | 213,21 € |
| 2.500 | 0,13331 € | 333,28 € |
| 3.500 | 0,12805 € | 448,18 € |
| 5.000 | 0,12292 € | 614,60 € |
| 12.500 | 0,11156 € | 1.394,50 € |
| 25.000 | 0,10834 € | 2.708,50 € |
| Unit Price without VAT: | 0,16506 € |
|---|---|
| Unit Price with VAT: | 0,19972 € |


