560 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KS34

DigiKey Part Number
13-561KS34-ND
Manufacturer
Manufacturer Product Number
561KS34
Description
VARISTOR 560V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
40 kA
Series
Energy
730J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3800 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Square 34mm, Tabs
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
963,06698 €294,43 €
Unit Price without VAT:3,06698 €
Unit Price with VAT:3,71105 €