Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

270KD20J-OTB | |
|---|---|
DigiKey Part Number | 13-270KD20J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 270KD20J-OTB |
Description | VARISTOR 27V 3KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 31 V |
Manufacturer YAGEO | Current - Surge 3 kA |
Series | Energy 19J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 270KD20J | YAGEO | 0 | 13-270KD20J-ND | 0,39540 € | Parametric Equivalent |
| 270KD20J-F | YAGEO | 0 | 13-270KD20J-F-ND | 0,39540 € | Parametric Equivalent |
| 270KD20J-FP7.5 | YAGEO | 0 | 13-270KD20J-FP7.5-ND | 0,39540 € | Parametric Equivalent |
| 270KD20J-FP7.5TB | YAGEO | 0 | 13-270KD20J-FP7.5TB-ND | 0,36985 € | Parametric Equivalent |
| 270KD20J-FP7.5TR | YAGEO | 0 | 13-270KD20J-FP7.5TR-ND | 0,36985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,36985 € | 147,94 € |
| Unit Price without VAT: | 0,36985 € |
|---|---|
| Unit Price with VAT: | 0,44752 € |


