1.5KE39CA/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 2.400
Unit Price: 0,23000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.223
Unit Price: 0,95000 €
Datasheet
53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE39CA/TR13

DigiKey Part Number
13-1.5KE39CA/TR13TR-ND - Tape & Reel (TR)
13-1.5KE39CA/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE39CA/TR13
Description
TVS DIODE 33.3VWM 53.9VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE39CA/BYAGEO2.40013-1.5KE39CA/BCT-ND0,23000 €Direct
1V5KE39CATaiwan Semiconductor Corporation1.2231V5KE39CACT-ND0,95000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16000 €1,60 €
250,14120 €3,53 €
1000,12090 €12,09 €
2500,11132 €27,83 €
5000,10552 €52,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,13244 €158,93 €
2.4000,11948 €286,75 €
3.6000,11287 €406,33 €
6.0000,10544 €632,64 €
8.4000,10103 €848,65 €
12.0000,09675 €1.161,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €