
5KP90A/B | |
|---|---|
DigiKey Part Number | 13-5KP90A/BCT-ND - Cut Tape (CT) 13-5KP90A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP90A/B |
Description | TVS DIODE 90VWM 146VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 34.9A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP90A | Littelfuse Inc. | 178 | 5KP90ALFCT-ND | 3,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57100 € | 15,71 € |
| 100 | 1,07850 € | 107,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,83327 € | 249,98 € |
| 600 | 0,76250 € | 457,50 € |
| 900 | 0,72643 € | 653,79 € |
| 1.500 | 0,68591 € | 1.028,87 € |
| 2.100 | 0,66191 € | 1.390,01 € |
| 3.000 | 0,63860 € | 1.915,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

