Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM1500L-8-T6/B | |
|---|---|
DigiKey Part Number | 13-2RM1500L-8-T6/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RM1500L-8-T6/B |
Description | GDT 1.5KV 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1.5 kV 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1.5 kV | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM1500L-8-T6/TR | YAGEO | 0 | 13-2RM1500L-8-T6/TR-ND | 0,46766 € | Parametric Equivalent |
| B88069X2701S102 | TDK | 0 | 495-B88069X2701S102-ND | 1,04197 € | Parametric Equivalent |
| B88069X2701T502 | TDK | 0 | 495-B88069X2701T502TR-ND | 1,04197 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46766 € | 2.338,30 € |
| Unit Price without VAT: | 0,46766 € |
|---|---|
| Unit Price with VAT: | 0,56587 € |



