Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KD10-TB | |
|---|---|
DigiKey Part Number | 13-471KD10-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 471KD10-TB |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 67J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KD10 | YAGEO | 0 | 13-471KD10-ND | 0,21000 € | Parametric Equivalent |
| 471KD10-F | YAGEO | 0 | 13-471KD10-F-ND | 0,08457 € | Parametric Equivalent |
| 471KD10-FTB | YAGEO | 0 | 13-471KD10-FTB-ND | 0,08457 € | Parametric Equivalent |
| 471KD10-FTR | YAGEO | 0 | 13-471KD10-FTR-ND | 0,08456 € | Parametric Equivalent |
| 471KD10-O | YAGEO | 0 | 13-471KD10-O-ND | 0,08457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08457 € | 338,28 € |
| Unit Price without VAT: | 0,08457 € |
|---|---|
| Unit Price with VAT: | 0,10233 € |


