Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 73J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821KD07J | YAGEO | 0 | 13-821KD07J-ND | 0,05626 € | Parametric Equivalent |
| 821KD07J-FTB | YAGEO | 0 | 13-821KD07J-FTB-ND | 0,06921 € | Parametric Equivalent |
| 821KD07J-FTR | YAGEO | 0 | 13-821KD07J-FTR-ND | 0,06921 € | Parametric Equivalent |
| 821KD07J-O | YAGEO | 0 | 13-821KD07J-O-ND | 0,05767 € | Parametric Equivalent |
| 821KD07J-OTB | YAGEO | 0 | 13-821KD07J-OTB-ND | 0,06921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05767 € | 230,68 € |
| Unit Price without VAT: | 0,05767 € |
|---|---|
| Unit Price with VAT: | 0,06978 € |




