Direct



5.0SMDJ78CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ78CA-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78CA-AT/13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ78CA-AT/7 | YAGEO | 0 | 13-5.0SMDJ78CA-AT/7TR-ND | 0,29717 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27921 € | 837,63 € |
| 6.000 | 0,25861 € | 1.551,66 € |
| 9.000 | 0,24812 € | 2.233,08 € |
| 15.000 | 0,24121 € | 3.618,15 € |
| Unit Price without VAT: | 0,27921 € |
|---|---|
| Unit Price with VAT: | 0,33784 € |


