Direct

Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 29.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP64CA/TR13 | YAGEO | 0 | 13-3KP64CA/TR13TR-ND | 0,59467 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59468 € | 1.784,04 € |
| Unit Price without VAT: | 0,59468 € |
|---|---|
| Unit Price with VAT: | 0,71956 € |


